Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

NavePoint 00407780

The NavePoint 00407780 3U AC/EC three-fan unit is a cooling solution designed to mount on standard 19" racks and...
$ 136.08

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von NavePoint 00407780, die von den Distributoren bereitgestellt werden.

The NavePoint 00407780 3U AC/EC three-fan unit is a cooling solution designed to mount on standard 19" racks and cabinets. This fan unit provides consistent airflow to help prevent overheating and maintain the performance of rack-mounted equipment. Our AC/EC fan unit operates on an input voltage of 110V and includes an AC power cord with a NEMA 5-15P plug. It features an electronically commutated (AC/EC) motor that runs on an AC power supply while functioning like a DC motor. This rack-mounted fan panel includes three fans and uses an electronic controller to switch AC to DC current to the motor windings, supporting energy efficiency and control. Our 3U fan unit operates at a quiet noise level of 42.3 dB-A, minimizing disruption in workspaces. It includes a lighted on/off rocker switch that remains visible and easy to use, even when installed inside a fully populated rack or cabinet. This 110V unit is suitable for use in office environments and server rooms, offering consistent and efficient cooling for critical systems. Our 3U AC/EC fan unit with AC power cord with NEMA 5-15P plug is constructed from steel with a powder-coated finish and fits standard 19" racks and cabinets. It ships fully assembled and is simple to install. By maintaining airflow and helping to prevent overheating, the AC/EC fan unit can help extend equipment lifespan and reduce replacement costs. The NavePoint 00407780 fan unit is commonly used in SOHO, A/V, studio, IT, and datacenter applications, supporting equipment performance, safety, and reliability. NavePoint offers a high-quality AC/EC fan unit at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right 110V AC/EC fan unit with an AC power cord and NEMA 5-15P plug for your installation requirements. Order your 3U 110V AC/EC fan unit online today. Features FITS STANDARD 19" RACKS: Designed for easy installation on standard 19" racks and cabinets to support airflow and prevent equipment overheating VOLTAGE RANGE: Operates on 110V input with and features an electronically commutated (AC/EC) motor for energy-efficient performance QUIET OPERATION: Runs at a low noise level of 42.3 dB-A and includes a lighted on/off rocker switch for easy access, even in fully loaded racks. CFM:298.26 DURABLE CONSTRUCTION: Built from steel with a powder-coated finish and fits in 19" rack and cabinets; ships fully assembled for quick installation VERSATILE USE: Ideal for SOHO, A/V, studio, IT, and datacenter environments, helping extend equipment life and improve system reliability