Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

NavePoint 00407713

The NavePoint 00407713 is a 3U (5.25") 19-inch rack panel that comes with 48 Cat6 Keystone style Low Profile...
$ 539.11

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von NavePoint 00407713, die von den Distributoren bereitgestellt werden.

The NavePoint 00407713 is a 3U (5.25") 19-inch rack panel that comes with 48 Cat6 Keystone style Low Profile Mini-Couplers installed and is made from 16-gauge cold-rolled steel, ensuring strength and durability. This panel has a black powder-coated finish for added protection, making it ideal for IT, telecom, and industrial applications. For further information on similar products, our expert technical support and knowledgeable sales team can help you find the right panel solution for your requirements. Features 19" x 5.25" (3U) Rack panel with 48 Category 6 Keystone Low Profile Mini-couplers for high-speed data applications Constructed with 16-gauge cold rolled steel for strength Each panel has a black powder coat finish for durability Applications LAN aggregation Data center management Gigabit Ethernet