Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

NavePoint 00407350

The NavePoint 00407350 19-inch wide rack shelf is made of cold-rolled steel and has an electrostatic powder coated...
$ 70.99

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von NavePoint 00407350, die von den Distributoren bereitgestellt werden.

The NavePoint 00407350 19-inch wide rack shelf is made of cold-rolled steel and has an electrostatic powder coated finish for strength and durability. This 19-inch wide shelf is useful for storing and organizing non-rack mountable equipment like routers, modems, monitors, or tower computers. Our 19-inch RAL9003 -signal white, rack shelf provides a professional appearance while allowing simple access and secure attachments for many types of equipment. The vented 1U fixed shelf is designed for 450mm depth cabinets and has a surface area of 19.1" x 10.83". Maximum weight capacity: 55lbs Shelf Dimensions: 10.83"L x 19.22"W x 1.74"H Our 19-inch wide signal white shelf is easy to install and remove, saving you time and effort while setting up or reconfiguring your equipment. This white rack shelf requires 1U of rack space and is made to fit into 19-inch wide cabinets. Compliant with CE, EIA/ECA 310-E. Weight capacity 44 lbs (Cantilever) The 00407350 shelf with a 19-inch width from NavePoint, is pre-assembled and installs with all essential standard mounting hardware. This 1U fixed shelf helps to maximize the use of space and makes it easier to arrange and store equipment. Our 19-inch RAL9003 signal white shelf makes it easy to access equipment that needs to be serviced or upgraded. This can save time and reduce the risk of damaging equipment by having to move other items out of the way. NavePoint offers a high-quality 19-inch wide signal white shelf at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right 19-inch wide 1 white shelf for your installation requirements. Order your 19-inch wide RAL9003 signal white rack fixed shelf online today. MINIMAL ASSEMBLY: This 19-inch width shelf is pre-assembled and equipped with all essential mounting hardware IMPROVED COOLING: The 19-inch RAL9003 - signal white shelf can help to optimize air flow and cooling by ensuring that equipment is appropriately spaced and organized FLEXIBILITY: Our 19-inch signal white RAL9003 shelf shelves can be custom placed within a rack or cabinet to hold specific equipment and meet specific install requirements, making it easy to adapt to different equipment configurations HEAVY-DUTY CONSTRUCTION: Our 19-inch wide shelf is made of cold-rolled steel and has an electrostatic powder coated finish for strength and durability EASY MOUNTING: This 1U 10-inch deep shelf can be firmly attached to a rack using threaded screws or cage nuts and is easy to install