Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

NavePoint 00407062

NavePoint CAT6 Ethernet RJ45 Plu
$ 8.19

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von NavePoint 00407062, die von den Distributoren bereitgestellt werden.

NavePoint CAT6 Ethernet RJ45 Plu
The NavePoint 00407062 CAT6 FTP (Unshielded Twisted Pair) Ethernet Plug is used for Ethernet assemblies in office, A/V, home, and server room systems. This Ethernet RJ45 Plugs comes in a pack of 25 and has 8P8C (8 Position, 8 Contact). The CAT6 Ethernet RJ45 Plug is CE-certified. The CAT6 FTP crimp style ethernet RJ45 plug lets you make ethernet cables in custom length without breaking the bank.This gold-plated pins RJ45 connector is made using high-quality durable materials that deliver high performance. This FTP Ethernet plug has a standard crimping design, which is ideal for making custom-length Ethernet patch cords. This versatile RJ45 connector is compatible with all CAT6 data networks. It enhances signal integrity and clarity by reducing the distance between wire twists and contacts. This transparent RJ45 plug allows you to identify wire sequences, eliminating scrap and improper crimps. NavePoint offers a CAT6 FTP RJ45 Plug at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right Ethernet RJ45 Plug as per your requirements. Order your 00407062 CAT6 FTP Ethernet RJ45 Plug online today. STANDARD DESIGN: Crimp-style plugs let you make ethernet cables in custom lengths without breaking the bank REDUCES WASTE: Transparent RJ45 plugs allow you to identify wire sequence, eliminating scrap and improper crimps OPTIMAL PERFORMANCE: Enhances signal integrity and clarity by reducing the distance between wire twists and contacts. COMPATIBILITY: Our versatile RJ45 Connectors are compatible with all CAT6 data networks DURABLE: Made using high-quality material like gold-plated pins which ensure high performance and durability.