Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

NavePoint 00406681

NavePoint Ethernet Patch Cable C
$ 18.79

Preis und Lagerbestand

Beschreibungen

Beschreibungen von NavePoint 00406681, die von den Distributoren bereitgestellt werden.

NavePoint Ethernet Patch Cable C
The NavePoint 00406681 CAT6A network patch cable offers universal connectivity, stability, speed, reliability and selection to get your install job done right. This CAT6A cable assembly delivers outstanding transmission performance and low signal loss, transmitting data at speeds up to 10 Gbps. The 00406681 patch cord provides fast internet and is compatible with 10/100/1000 Base-T networks. CAT6A Snagless cable can deliver a higher frequency, improve noise canceling properties, and handle higher levels of power over Ethernet (PoE). CAT6A Ethernet patch cord is the recommended rating for future proofing Wi-Fi 6 deployments and high-power PoE devices which is crucial for IoT equipment such as surveillance cameras and uplink ports between devices among equipment within a rack. Featuring a stranded copper conductor, durable PVC jacket , and strain relief boots on both ends, this cable has construction you expect in a reliable and durable CAT6A Ethernet patch cable. This CAT6A cable allows for secure and reliable connectivity for all sorts of common network components and peripherals, including servers, computers, routers, switch boxes, VOIP phones, and network media players. The 00406681 has an HD-PE insulator, which is light in weight and has thin sheds for greater creep distance with an insulation resistance of >5000 Ohm/km. This stranded copper conductor CAT6A Ethernet patch cord is available with 14.3 Ohm/km conductor DC resistance and 26 AWG wire gauge. This cable features universal RJ45 connectors for compatibility with any standard LAN device that calls for CAT6A. Designed for use with Gigabit networks, this cable patches from hubs to distribution panels, connects workstations to wall outlets and is UL Listed This Snagless cable has a maximum data transfer rate of 500MHz and maximum data transfer speed of 10 Gbps, which allows it to run and quickly identify network connections. The CAT6A Ethernet patch cable is available in four color pairs: 1) orange, white/orange 2) green, white/green 3) blue, white/blue 4) brown, white/brown Since 2008, NavePoint has been offering high-quality IT and A/V network infrastructure components like CAT6A network patch cables at reasonable prices with excellent responsive customer service and free and fast shipping. Perfect cable for high-speed data transfers, cloud storage, video chatting, surveillance, online HD video streaming and more. This Orange patch cable is available in 0.5 Ft length Durable design at an affordable price Designed to optimize space and improve equipment ventilation Compatible with local area network (LAN) including laptops, PCs and Macs, computer servers, printers, modems, routers, switch boxes, network media players, NAS, VoIP phones, PoE devices and more.