Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

NavePoint 00406582

2-Post Open Frame Desk Rack, 8U,
$ 73.99

Preis und Lagerbestand

Beschreibungen

Beschreibungen von NavePoint 00406582, die von den Distributoren bereitgestellt werden.

2-Post Open Frame Desk Rack, 8U,
This NavePoint 2-post open frame desk rack offers economy, quick setup, reliable stability and great use of space for areas of your build with limited floor space. The rack supports any standard 19" rack mount network equipment. Available in 6, 8, and 12 Rack Unit options. It gives you the easy access you need to organize, install and service your servers, switches, routers, patch panels, and audio/video components. The design emphasizes stability and reliability, with angles to center the weight and rubber footing. Heavy-duty Cold Rolled Steel construction and a Black, Powder Coated finish deliver durability. All hardware is included for the easy assembly. Square-hole mounting and cable management slots on the vertical mounting rails allow you to secure equipment to the rack frame. Assembly is required; the product comes flat-packed. The rack is compliant with: EIA/ECA-310-E Maximum weight capacity: 330 lbs Since 2008, NavePoint has offered high-quality IT and A/V network infrastructure components at value prices, supported by excellent, responsive, personal service and free, fast shipping. EASY TO USE: Simply place the stable, reliable rack on a desk or other flat surface. CONVENIENT: Open frame design allows easy access to rear cables. RELIABLE: This rack angles back to shift the center and stabilize rack weight. MOVABLE: Because it doesn't require mounting, this rack preconfigures and relocates with ease.