Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

NavePoint 00406364

CAT6 Keystone Jack, Snap-In, 90-
$ 41.59

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von NavePoint 00406364, die von den Distributoren bereitgestellt werden.

CAT6 Keystone Jack, Snap-In, 90-
The NavePoint CAT6 keystone jack is made from impact-resistant and fire-retardant high-temperature Thermoplastic and comes with Gold-plated contacts, dual IDC covers, and a Snap-In retaining clip for a secure connection. This keystone jack has a CAT6 female RJ45 jack on the front connector to 110 punch-down on the back connector. The keystone jack is black in color and is both versatile and cost-effective. The IDC 110 punch-down type termination is color-coded for both TIA568A and TIA568B for compatibility with all installations and accepts both 110 and Krone type tools. This keystone jack offers 90-degree styles for low-profile installations to best fit your needs, space constraints, and cable orientations. The Thermoplastic keystone jack is re-usable and is suitable for heavy-duty construction sites. The Ethernet RJ45 keystone jack is of standard size and recommended for use with solid conductor 23AWG or 24AWG wire as found in standard installations. CAT6 RJ45 Keystone modular jacks work with patch panels, rack panels, wall plates, surface mount boxes, or any mounting device compatible with standard keystone sizes. The Snap-In keystone jack is sold in a pack of 50. NavePoint offers a high-quality keystone jack at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right CAT6 keystone jack as per your requirement. Order your CAT6 90-degree termination keystone jack online today. CAT6 RJ45 Keystone modular jacks work with patch panels, rack panels, wall plates, surface mount boxes or any mounting device compatible with standard keystone sizes Offers 90-degree styles for low-profile installations to best fit your needs, space constraints and cable orientations Ethernet keystone jacks are standard size and recommended for use with solid conductor 23AWG or 24AWG wire as found in standard installations Made from impact-resistant and fire-retardant high-temperature Thermoplastic with Gold-plated RJ45 contacts, IDC covers, and a Snap-In-in retaining clip for a secure connection Gold plated contacts and easy Snap-In retaining clip ensure a secure and corrosion free connection