Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

NavePoint 00406282

Rack Steel 23.7X21.9X31.8 Black
$ 471.99

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von NavePoint 00406282, die von den Distributoren bereitgestellt werden.

RACK STEEL 23.7X21.9X31.8 BLACK
The 15U NavePoint Hinged Open Frame Wall-Mount Network Rack employs a hinged rack design with a rear swing frame that opens to provide convenient access to the back end of standard 19" servers, A/V, network and telecom equipment in offices, network closets, retailers and classrooms. The open 4-post rack design allows for maximum airflow and great overall accessibility for servicing and cable management. When installing the rack, the symmetric design allows the swing frame hinge to be assembled on the left or right side, allowing the rear door to open in the direction that works best for your build. Fixed rack rails are cage nut style, and clearly marked and numbered, for a quick and organized installation. Rely on durability from high-quality 1.5mm Cold Rolled Steel construction in classic black powder coated finish. The NavePoint 15Uhinged wallmount rack includes all assembly hardware with wall and equipment mounting hardware (24 x M6 Cage Nuts, 24 x M6 Screws, 24 x Plastic Washers, 4 x M6 Wall Anchor) for hassle-free installation. Assembly is required; the product comes flat-packed. The rack is compliant with: CE, DIN 41494, EIA/ECA-310-E, IEC-60297-3-100 Maximum weight capacity 110 lbs Dimensions: 23.7"L x 21.9"W x 31.8"H Bulk pricing is available Since 2008, NavePoint has offered high-quality IT and A/V network infrastructure components at value prices, supported by excellent, responsive, personal service and free, fast shipping. VERSATILE: 9U, 12U and 15U versions to scale to your build's needs. EFFICIENT: The wall mounted design helps you conserve valuable floor space. CONVENIENT: Hinged design allow you to easily access the rear of equipment for servicing and cable management. THOUGHTFUL DESIGN: Open frame designs help dissipate the heat that network components produce. Included Hardware: 24 x M6 Cage Nuts 24 x M6 Screws 24 x Plastic Washers 4 x M6 Wall Anchor