Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

NavePoint 00406224

Rack Steel 35.1X23.6X78.7 Blk
$ 1,980

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von NavePoint 00406224, die von den Distributoren bereitgestellt werden.

RACK STEEL 35.1X23.6X78.7 BLK
The 42U NavePoint Commercial Series network server cabinets have capacity and quality --everything it takes to get the job done right for your high-density applications that rack and store a range of 19-inch equipment like servers, patch panels, PDUs, routers, and more. The Commercial Series cabinets define heavy duty - the 42U model holds a static load of 3000 lbs (stationary). The NavePoint Commercial Series cabinets come pre-assembled for easy setup and include pre-installed heavy-duty locking casters for mobility, and leveling feet for use when the fully racked cabinet needs to stay in place. These network enclosures feature adjustable square untethered cage nut opening mounting rails with u-markings. The full height cable management rails (included) help you execute an install that's neat and tidy. The mounting rail depth is marked and adjustable in 10 mm increments between 6 and 21.5 inches deep. Glass front and French rear doors improve airflow. Quick-release, locking side panels give easy access; extra depth simplifies cable management and PDU installation behind equipment. Customize to the needs of your large, complex jobs with all EIA/ECA 310E compliant accessories like 4-post shelves, fan panels, cable management, PDUs. The exceptionally sturdy welded frame is made of heavy-duty Cold Rolled Steel with a durable, sophisticated Black Powder Coated finish. It's the network cabinet with the right design and construction to bring lasting security and reliability to your high-density build. Comes fully assembled on a pallet due to size. (There may be an additional fee for locations with no loading dock, with otherwise limited access, and/or in residential/remote areas.); includes all mounting hardware and door keys. Compliant with: EIA/ECA-310-E, HIPAA, PCI Maximum weight capacity 3000 lbs (stationary) 35"L x 23.5"W x 78.75"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. FLEXIBLE AND ACCOMMODATING: Full size 42U cabinet on casters and leveling legs in range of depths to support full server lengths. HEAVY DUTY: Offers a robust 3000lb static load capacity -- ideal for preconfigurations. CONVENIENT: Half size locking side panels for easy rear cable access; vertical PDU brackets also aid cable management and PDU installation. Included Hardware:40 x M6 Screws 40 x M6 Cage Nuts 4 x M6 Hex Nuts 4 x M6 Hex Nut Washers 4 x Keys