Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.
These NavePoint vertical server rack rails are designed to securely and reliably mount your network and telecom equipment such as servers, routers, patch panels and PDUs. Multiple mounting holes along the length of each rail allow for installation in almost any build and rails easily attach to desks and wooden frames. Silk-screened rack unit measurements and pre-tapped 12-24 threading holes ensure compatibility with almost any rack mountable equipment and make install easy and hassle-free. All equipment mounting hardware is included. Constructed from heavy-duty Cold Rolled Steel with a classic Black Powder Coated finish and designed with rounded corners, these rails deliver great utility and durability to your build. The product comes flat-packed. The rails are compliant with EIA/ECA-310e as well as CE standards. Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. STRAIGHTFORWARD: Install directly onto separate 19-inch spaced posts. VERSATILE: Rails come in lengths from 3U to 20U for a variety of configurations. CUSTOMIZABLE: While installation to vertical posts is typical, brackets can be used horizontally or angled for your customized setups. Included Hardware:32 x 12-24 Screws