Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

NavePoint 00406142

Rack Steel 33X23.6X39 Black
$ 1,100

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von NavePoint 00406142, die von den Distributoren bereitgestellt werden.

RACK STEEL 33X23.6X39 BLACK
The NavePoint Mid Depth 33" (840mm) networking cabinet enclosure provides adjustable rails to install up to 1000 lbs of network and server standard 19-inch rack mount equipment to get your project done right. Perforated ventilation and pre-cut fan slots can accommodate fans to help cool your networking equipment. Top and bottom cable management slots put a priority on keeping the workspace and equipment neat, organized, and accessible. Anti-theft locks on the front door, rear panel, and both side panels maximize security. The NavePoint Mid Depth cabinet ships fully assembled for quick and easy setup, with pre-installed casters bringing maneuverability, with casters bringing maneuverability and leveling feet to lock the cabinet into its final place in your install. Mounting rails adjust in quarter-inch increments for equipment depths from 3 to 30 inches to accommodate all your standard 19-inch rack mount telecom, server and networking equipment. Front and rear reversible doors, removable side panels and pre-installed casters make it easy to access your equipment in this cabinet from virtually any angle. This cabinet is constructed for durability from heavy-duty Cold Rolled Steel with a classic Black Powder Coated finish. Comes fully assembled on a pallet due to size. (There may be an additional fee for locations with no loading dock, with otherwise limited access, and/or in residential/remote areas.) Includes (24) M6 Screws, (24) M6 Washers, (24) M6 Cage Nuts, (2) Pairs of Keys. Maximum weight capacity 1000 lbs 33"L x 23.65"W x 39"H Mid Depth cabinets are compliant with: CE, EIA/ECA-310-E, HIPAA, NEMA Rated Type-1, PCI Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. VERSATILITY: 12U, 18U, and 24U Mid Depth sizes are available. CONVENIENT EQUIPMENT INSTALL: Rails are adjustable from 3 to 30 inches, ideal for server applications. HEAVY-DUTY MOBILITY: Cabinet holds up to 1000 lbs; casters allow you to roll the cabinet into place and use adjustable leveling feet for final setup. COOL: Perforated doors aid airflow and top fan slots allow you to install fans. SECURE: Locks on front and rear doors and side panels thoroughly secure your equipment. ASSEMBLED: The cabinets arrive fully assembled on a pallet due to size constraints; extra shipping charges may apply depending on delivery location.