Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

NavePoint 00405919

NavePoint 12U Open Frame Server
$ 125.99

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von NavePoint 00405919, die von den Distributoren bereitgestellt werden.

NavePoint 12U Open Frame Server
RACK STEEL 20X18X26.2 BLACK
Use space efficiently with this NavePoint 12U swing gate wall-mounted rack for your standard 19" servers and AV and networking equipment. The dual-hinged front swing gate easily opens to a 180-degree angle for easy rear cable access from either side. Spring-load pivot pins provide for either left or right hinging, so you can choose what works for your build. Open design allows airflow and great overall access for equipment installation, servicing, and cable management.Rely on durability from high-quality 1.5mm Cold Rolled Steel construction in classic Black Powder Coated finish. The NavePoint 12U swing gate wallmount rack includes all assembly hardware and wall and equipment mounting hardware, including: 10 x M6 Cage Nuts, 10 x M6 Screws, 10 x 12-24 Screws for hassle-free installation. This 12U rack carries loads up to 55 lbs.Assembly is required; the product comes flat-packed.The rack is compliant with: CE, DIN 41494, EIA/ECA-310-E, IEC-60297-3-100Maximum weight capacity 55 lbs18"L x 20"W x 25"HSince 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. VERSATILE: 9U through 15U versions to scale to your build's needs. EFFICIENT: The wall mounted design helps you conserve valuable floor space. CONVENIENT: Dual hinged doors allow you to access rear cables from either side. THOUGHTFUL DESIGN: Open frame designs help dissipate the heat that network components produce. Included Hardware:10 x M6 Cage Nuts 10 x M6 Screws 10 x 12-24 Screws