Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.
Have everyday hardware readily on hand with a bulk pack of NavePoint M6 Cage Nuts and screws for easy server, network and audio-video equipment mounting on your standard network server shelves and cabinets. Count on reliability and quality from these M6 thread cage style rack rail retainer nuts and M6 thread 3/8" long Phillips Pan Head screws. The bulk quantity means you will have the hardware you need when you need it. Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. Material: Made of Steel with a Black finish Package Quantity: 25 sets Threading: M6 Screw Type: Phillips Pan Head Screw Length: 3/8 inch