Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

NavePoint 00400817

This Fiber Optic Toslink cable by NavePoint is the cutting edge of technology providing a relatively inexpensive...
$ 12.79

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von NavePoint 00400817, die von den Distributoren bereitgestellt werden.

This Fiber Optic Toslink cable by NavePoint is the cutting edge of technology providing a relatively inexpensive means for ensuring the highest quality signal transmission from digital device to digital device. This cable is capable of transferring massive amounts of data supporting the wide Bandwidth requirements of todays products. All patch cords are 100% factory tested to ensure performance to TIA/EIA-568-B-3 standards . Available in various lengths. Low insertion loss High return loss Provides total immunity to electrical interference Environmentally stable in optical performance Precise endface inspection by microscope