Beschreibungen von Texas Instruments LM2575M-ADJ, die von den Distributoren bereitgestellt werden.
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 24-SOIC -40 to 125
Buck Converter, Adjustable, 52kHz, 37V In, 4V Out, 1.23V Ref, SOP, SMD
LM2575 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 7.5mm 1A 52kHz
IC REG BUCK ADJUSTABLE 1A 24SOIC
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 24-Pin SOIC Tube / LM1575/LM2575/LM2575HV SIMPLE SWITCHER 1A Step-Down Voltage Regulator | IC REG BUCK ADJUSTABLE 1A 24SOIC
SWITCHING REG 1A ADJ, 2575, SOIC24; Voltage Regulator Type:Switching, Step Down (Buck), Inverting; Voltage, Input Max:40V; Voltage, Output Max:37V; Max Output Current:0.5A; Percentage Accuracy:4%; Voltage, Supply Min:4V; Voltage, Supply Max:40V; Termination Type:SMD; Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:2575; IC Generic Number:2575; Power Supply IC Type:Step-down switching regulator; Voltage, Input Min:4.5V; Voltage, Output:37V; Voltage, Output Min:1.23V
The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.