Monolithic Power Systems MP3394SGY-Z

MP3394S Series 5 - 28 V 4 Ch 200 mA/Ch Step-up WLED Driver - SOIC-20
$ 1.66
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Monolithic Power Systems MP3394SGY-Z herunter.

Monolithic Power Systems

Datasheet17 SeitenVor 4 Jahren

IHS

Augswan

Future Electronics

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-03-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

Diodes Inc.AL3065S16-13
Led Driver, Boost, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AL3065S16-13
Diodes Inc.AP3041MTR-G1
100kHz~1MHz PWM 1 boost converter DC-DCController 1A 5V~27V SOIC-16 LED Drivers ROHS
Diodes Inc.AP3064AMTR-G1
IC LED DRVR CTRLR DIM 220MA 16SO
CAV4109 Series 175 mA 6 V Triple Output Surface Mount LED Driver - SOIC-16
Texas InstrumentsTLC6C5912QDWRQ1
Automotive power logic 12-bit Shift Register LED driver 20-SOIC -40 to 125
NCV7680 Series 75 mA 16V 1 kHz Linear Current Regulator and Controller SOIC-16W

Beschreibungen

Beschreibungen von Monolithic Power Systems MP3394SGY-Z, die von den Distributoren bereitgestellt werden.

MP3394S Series 5 - 28 V 4 Ch 200 mA/Ch Step-up WLED Driver - SOIC-20
LED DRVR Boost 4-CH PWM 55V 0.2A 20-Pin SOIC T/R
IC LED DRV CTRL PWM 180MA 20SOIC
5V-28Vin 4-Channel 200mA/ch Boost WLED Controller | 4-String Max 200mA/String WLED Driver5V to 28V Input Voltage Range2.5% Current Matching Accuracy Between StringsProgrammable Switching FrequencyPWM or DC Input Burst PWM DimmingOpen and Short LED ProtectionProgrammable Over-Voltage ProtectionCascading Capability with a Single Power SourceUnder-Voltage LockoutThermal ShutdownTSSOP16EP SOIC16 Package

Aliasnamen des Herstellers

Monolithic Power Systems verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Monolithic Power Systems ist möglicherweise auch unter den folgenden Namen bekannt:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS