Beschreibungen von Molex 71436-2864, die von den Distributoren bereitgestellt werden.
Board Stacking Connector, 64 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P dual row SMT
Conn Board to Board PL 64 POS 1mm Solder ST SMD Embossed T/R
Center Strip Contacts,Plug 1mm 2 64pin 10mm,12mm,13mm,15mm 8.35mm 760nm gold SMD,P=1mm SMD mount 6.1mm(height)
Cross Referenced to MOLEX - Part MOL71436-2864
PLUG 1.0MM MEZZ IEEE 1386 ,SMT, VERT, 64W
MEZZANINE CONN, PLUG, 64POS, 2ROW, 1MM;
Mezzanine .039 Plg DR SMT 64Ckt
MEZZANINE 1MM BTB PLG 30SAU 64 <CA
CUT TAPE MEZZANINE 1MM BTB PLG 30
STACKING CONNECTOR, PLUG, 64POS
1.00MM PLG 02X32P VT SMT W/CAP
1.00mm Mezz (IEEE 1386) Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, without PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76µm Gold (Au) Selective Plating, Embossed Tape on Reel
MEZZANINE CONN, PLUG, 64POS, 2ROW, 1MM; Product Range:PMC Mezzanine 71436 Series; No. of Contacts:64Contacts; Gender:Header; Pitch Spacing:1mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Cont