Beschreibungen von Molex 64324-1019, die von den Distributoren bereitgestellt werden.
Connector Accessory, 0.134in Min Cable Dia, 0.157in Max Cable Dia, Contact, Copper Alloy
Terminal, Socket, Automotive, Wire to Wire Connector, Tin, Copper Alloy, Cable Mount, Straight, CMC
Automotive Conn 2.8MM FEM TERM SN PLTD 3-5MM WIRE
Power Connector, Crimp, Tin-Plated, 10-12 AWG, Press-Fit, 21.2mm L
CP Terminal 2.8 Sn-3 to 5sqmm Reel 2500 pcs on Reel
2.80mm, CMC CP Female Terminal, Tin plated, for Tab Dimensions 2.80mm by 0.80mm, Wire Size > 3.00-5.00mm²
Connector Accessory, Contact, Brass
AUTOMOTIVE CONTACT/SOCKET/12-10AWG/CRIMP;
Crimp Socket Contact High Copper 16 AWG - 24 AWG
CONN SOCKET 10-12AWG CRIMP TIN
Contact F Crimp ST Cable Mount 10-12AWG Reel
CUT STRIP CP TERMINIAL 2.8 SN-3-5
AUTOMOTIVE CONTACT/SOCKET/12-10AWG/CRIMP; Product Range:CMC 64324 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Wire Size AWG Min:24AWG; For Use With:Molex CMC 64318, 64321 & 643