Beschreibungen von Molex 50350-9001, die von den Distributoren bereitgestellt werden.
Connector Headers and PCB Receptacles Crimp 900nm Tin 16-18 AWG Press-Fit 10.4mm(L) × 3.6mm(H)
2.50mm / 3.00mm Pitch Wire-to-Board Female Crimp Terminal, Tin (Sn) Overall, 16-18 AWG, Reel Packaging, Lead-free
Terminal, Socket, Wire to Board Connector, Tin, Brass, Cable Mount, Straight, 50350 Series, Crimp
CRIMP TERMINAL, FEMALE, TIN PLATD,16-18AWG
Krimptite Non-Insulated Terminals CRIMP RECEPTACLE
Cross Referenced to MOLEX - Part MOL50350-9001
Contact SKT Crimp ST Cable Mount 16-18AWG T/R
MOLEX 50350-9001 2.5/3.0 W/B Climp Receptacle
Headers & Wire Housings 2.36MM CRMP 16-18AWG
Crimp Socket Contact Brass 16 AWG - 18 AWG
Contact, 50350 Series, Socket, Crimp, Br;
CONTACT, SOCKET, 20-16AWG, CRIMP;
2.5MM F TERM 16-18G REEL OF 4000
CONN SOCKET 16-18AWG CRIMP TIN
RECEPTACLE ((NW)); Connector Type:Contact, Crimp; Series:50350; For Use With:51128-1601 Housing; Contact Plating:Tin; Contact Material:Brass; Contact Size:16; Contact Gender:Female; Contact Termination:Crimp