Beschreibungen von Molex 45142-0301, die von den Distributoren bereitgestellt werden.
CABLE ASSEMBLY, MULTICAT-TO-MULTICAT, OTS, MALE, SINGLE ROW, 300MM, 8 AWG, 3 CI
Cable Assy, 3P, Wtb Plug-Wtb Plug, 11.8"; |Molex 45142-0301
Cable, UL 10669, Plug-Plug, MultiCat to MultiCat, 8 AWG, 300mm L, Gold, Black, Copper Alloy, Crimp
Cable Assembly, 3 Conductor(s), 8AWG, 1000V, Power Cable
Molex 45142-0301 DC Power Cords Multicat 3 Circuit, Cpa Sr 300mm, 8 AWG Mal
Rectangular Cable Assemblies MULTICAT OTS ASST 300MM
CABLE ASSY, 3POS, PLUG - PLUG, 300MM;
MULTICAT 3CKT CPA SR 300MM 8AWG MAL
MultiCat-to-MultiCat High-Power
CABLE ASSY, 3P, WTB PLUG-WTB PLUG, 11.8"; CABLE ASSY, 3P, WTB PLUG-WTB PLUG, 11.8"; Connector to Connector:Wire to Board Plug to Wire to Board Plug; No. of Positions:3Positions; Connector Pitch:7.4mm; No. of Rows:1 Row; Cable Length - Metric:300mm; Wire Gauge:8AWG
Connector A = MultiCat Plug / Connector B = MultiCat Plug / Wire Size AWG AWG = 8 / Cable Length mm = 300 / Cable Type = UL 10669 / Cable Assembly Type = Discrete Wires / Cable Colour = Black / Circuits = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Standards Met = UL Listed / Series = 45141 / Series = MultiCat