Beschreibungen von Molex 43645-0500, die von den Distributoren bereitgestellt werden.
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Black
Signal and Industrial Connectors; MOLEX; 43645-0500; Straight; US; 1; Crimp
Conn Housing Wire to Board Housing Receptacle 5 POS 3mm ST Cable Mount Bag
Molex 436450500 Micro-fit 3.0 Socket Housing 5 Pin 3 Mm Black Ul 94v-0
MICRO-FIT 3.0 SERIES 3MM PITCH 5 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 43645
Molex Connector housing, 5road, 3mmPitch, 1line
Micro-Fit 3.0 Housing, Receptacle, 5 Poles, 1 Rows, 3mm Pitch
CONN RCPT HSG 5POS 3.00MM / 5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Micro-Fit 3.0 43645 5-Position Receptacle Housing for Female Sockets 0.118" (3mm) Black Free Hanging
MOLEX 43645-0500 MicroFit 3.0 Receptacle Sgl Row 5Ckt
Headers and Edge Type Connector
Headers & Wire Housings MICRO-FIT 3.0 REC 01X05P
Cross Referenced to MOLEX - Part MOL43645-0500
CONNECTOR HOUSING, RCPT, 5POS;
-40℃~+105℃ 3mm 1x5P Micro-Fit(MX 3.0) 5 1 With locking buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
MicroFit 3.0 Recept. SR 5Ckt HF
CONN RECEPT 5POS 3MM SINGLE ROW
CONN HOUSING, RCPT, 5POS, 3MM, BLACK; Product Range: Micro-Fit 3.0 43645 Series; Gender: Receptacle; No. of Positions: 5Ways; Pitch Spacing: 3mm; For Use With: Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit RMF 46235 Series Soc