Beschreibungen von Molex 43640-0500, die von den Distributoren bereitgestellt werden.
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
Rectangular Connector Housings; 436400500; MOLEX; 1; 5; 5; Yes
Connector Housing, Plug, 5 Contacts, 1 Row, 3 mm, Panel Mount, 43640 Series, Nylon, Micro-Fit 3.0
Micro-Fit 3.0 Plug Housing, Single Row, 5 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Conn Housing M 5 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
Molex Connector Housing, 5 Pos, 3mm Pitch, 1 Row
Molex 436400500 Micro-fit Plug Housing 5 Circuits 3mm Spacing
Micro-Fit 3.0 Housing, Plug, 5 Poles, 1 Rows, 3mm Pitch
MOLEX 43640-0500 MicroFit 3.0 Plug SR Pnl Mnt 5Ckt
Headers & Wire Housings MICRO-FIT 3.0 REC 01X05P
-40℃~+105℃ 3mm 1x5P Micro-Fit(MX 3.0) 5 1 Without a buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
CONNECTOR HOUSING, PLUG, 5POS;
05P MICRO-FIT PLUG W PANELMOUNT RoHSconf
REC PR Conn 5 Cont WireTerPlug
3.00MM MICROFIT SINGLE ROW 5CI
CONN HOUSING, PLUG, 5POS, 3MM, BLACK; Product Range: Micro-Fit 3.0 43640 Series; Gender: Plug; No. of Positions: 5Ways; Pitch Spacing: 3mm; For Use With: Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC: No SVHC (15-Jan-201