Beschreibungen von Molex 39-01-3048, die von den Distributoren bereitgestellt werden.
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural
Connector Housing Male 2 Position 4.2mm Crimp Straight Free Hanging
Molex Crimp Connector Housing, 4 Channel, 4.2mm Pitch, 2 Row
Conn Housing RCP 4Power POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr Bag
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 5557 Series, Nylon, Mini-Fit Jr., Natural
Signal and Industrial Connectors; MOLEX; 39-01-3048; Straight; US; 2; Crimp
MINI-FIT JR. SERIES 4.2MM PITCH 4 WAY 2ROW FEMALE STRAIGHT PCB HOUSING 5557
Molex 39013048 Mini-fit Jr Receptacle Housing 4 Pins 4.2mm Spacing
Mini-Fit Jr. Housing, Receptacle, 4 Poles, 2 Rows, 4.2mm Pitch
Headers & Wire Housings MINI-FIT JR REC 04P 94V-0
Cross Referenced to MOLEX - Part MOL39-01-3048
Housings (Wire To Board / Wire To Wire ) ROHS
MiniFitJrPlg FreeHng /DH V-0 4Ckt
Male Housing 4-pole 2-row V-0 N
MINIFIT JR RCPT DR V0 SIDETABS 4CKT
CONN HOUSING, RCPT, 4POS, 4.2MM;
CONN HOUSING, RCPT, 4POS, 4.2MM; Product Range:Mini-Fit Jr. 5557 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contac