Beschreibungen von Molex 36799-0002, die von den Distributoren bereitgestellt werden.
Connector Accessory, 0.047in Min Cable Dia, 0.063in Max Cable Dia, Contact, Copper Alloy
Molex Tinned crimping terminal Female terminal, MX120Gseries, maximum0.5mm², min0.35mm²
Automotive Contact, Skt, 22-20Awg, Crimp Rohs Compliant: Yes |Molex 36799-0002..
MX120G,36799 SERIES NUMBER PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 20 TO 22AWG
CONN SOCKET 20-22AWG CRIMP TIN / Socket Contact Tin 20-22 AWG Crimp
1.2mm MX120G Female Crimp Terminal, Grip Code S
Terminal, Socket, Wire to Board Connector, Tin, Copper Alloy, Cable Mount, Straight, 36799 Series
Automotive Conn MX120G SMALL CRIMP Reel of 5000
Cross Referenced to MOLEX - Part MOL36799-0002
Automotive Connectors 1.20MM MX120G FEMALE
FEMALE TERMINAL MX120G (SMALL CRIMP)
CONTACT, SOCKET, 22-20AWG, CRIMP; Series; CONTACT, SOCKET, 22-20AWG, CRIMP; Series:MX120G; Contact Plating:Tin; Contact Material:Copper; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Min:22AWG; Wir