Beschreibungen von Molex 171692-0104, die von den Distributoren bereitgestellt werden.
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Mega-Fit 171692 Series, Receptacle, 4 Ways, 5.7 mm
Rectangular Connector Housings; 1716920104; MOLEX; 2; 4; 4; Black
Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag
5.7mm 2x2P 2 2 5.7mm P=5.7mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex Connector housing, 4road, 5.7mmPitch, 2line
MOLEX 171692-0104 Mega-Fit Receptacle Hsg 4 ckt V-0
Conn Housing RCP 4 POS 5.7mmCrimp STCable Mount Black Mega-Fit Bag
CONN RCPT HSG 4POS 5.70MM / 4 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm)
Mega-Fit Housing, Receptacle, 4 Poles, 2 Rows, 5.7mm Pitch
CONN. RECT./PCB RECEPT. HSG 4 POS. 2 ROW MEGA-FIT UL94V-0
Headers & Wire Housings MEGA-FIT REC HSG 04P 94V-0
CONN, HOUSING, RECPT, MEGA-FIT, 5.7MM, 4 POS
CONN HOUSING, RCPT, 4POS, 5.7MM, BLACK;
04P Mega-Fit MALE HOUSING 2 ROW
MEGA FIT RECEPTACLE HOUSING 4C
CONN HOUSING, RCPT, 4POS, 5.7MM, BLACK; Product Range:Mega-Fit 171692 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:5.7mm; For Use With:Molex Mega-Fit 172063, 76823 Series Socket Contacts; SVHC:No SVHC