Beschreibungen von Molex 1200910028, die von den Distributoren bereitgestellt werden.
Conn Circular F 3 POS IDT ST Cable Mount 3 Terminal 1 Port
Circular Connector, Receptacle, 3 Contacts, Gold, Copper Alloy, Straight, 120091 Series, Socket, 3 A
Circular Connector, 3 Contact(s), Female, Wire Terminal
M8 FIELD ATTACHABLE 3-POLE, FEMALE, UNSHIELDED, NANO-CHANGE 120091 SERIES
Circular Metric Connectors WOODHEAD (N03FA3144)
Circular Metric Conn NANOCHG M8 FA P STR FEM
MOLEX / WOODHEAD 1200910028 NC 3P IDC F-ATTACH STRAIGHT
NANO-CHANGE (M8) FIELD ATTACHABLE CONN, 3P, STRT, F
Nano-Change (M8) Field Attachable Connector, 3 Poles, Straight, Female, Unshielded, IDC Termination, Cable Diameter 2.50-5.20mm
FA M8 3P AC FE STR IDC UNSH 0 N03FA03144
SENSOR CONN, M8, 3POS, FEMALE, CABLE;
NANO-CHANGE M8 FIELD ATTCH CON
Shell Material = Polyamide / Contact Plating = Gold over Nickel / Contact Material = Copper Alloy / Mounting Type = Cable Mount / Poles = 3 / Body Orientation = Straight / Current Rating A = 3 / Standards Met = cCSAus / Voltage Rating V = 60 / Operating Temperature Max. °C = 80 / Connector Size = M8 / Operating Temperature Min. °C = -25 / Contact Gender = Socket / Cable Entry Max. mm = 5.2 / Contact Termination Type = IDC / Cable Entry Min. mm = 2.5 / IP Rating = IP65 / IP Rating = IP67 / Coupling Method = Threaded / Series = Brad Nano-Change