Beschreibungen von Microchip MIC94070YC6-TR, die von den Distributoren bereitgestellt werden.
Microchip Load switching power supply chip, MIC94070series, single channel, 5.5 VPower, 6Pin
Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 285 Milliohms, 6 Pins, SC-70
Tape & Reel (TR) MIC94070 On/Off 2007 power distribution switch 2.2mm 5.5V 1.2A 120mOhm
Power Switch ICs – Power Distribution; MICROCHIP; MIC94070YC6-TR; 1; 1; 6; 5.5 V
Power Switch Hi Side 1-OUT 1.2A 0.21Ohm 6-Pin SC-70 T/R
Single High-Side Load Switches, 1.7 to 5.5V, 120mΩ, SC70-6, RoHS
Microchip SCT
MICREL SEMICONDUCTOR MIC94070YC6TR IC, POWER SW, HI SIDE, SC70-6
Power Supply Support Circuit, Fixed, 1 Channel, PDSO6
High-Side Load Switch 1.2A, 150mOhm
3 A BUF OR INV BASED PRPHL DRVR DSO6
IC PWR SWITCH P-CHAN 1:1 SC70-6
IC, POWER SW, HI SIDE, SC70-6; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: -; On State Resistance: 0.12ohm; Distribution Switch Case Style: SC-70; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 94070; Internal Switch: No; On Resistance Rds(on): 0.21ohm; Operating Temperature Range: -40°C to +125°C; Output Current Max: 1.2A; Protection Type: No; Supply Voltage Min: 1.7V; Termination Type: Surface Mount Device