Microchip MCP1630RD-SALED

MCP1630 Sepic Automotive LED Driver Reference Design
$ 84.87
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Microchip MCP1630RD-SALED herunter.

RS (Formerly Allied Electronics)

Datasheet34 SeitenVor 14 Jahren

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of AssemblyChina, United States of America
Country of FabricationN/A
Country of OriginChina, United States of America
Export Control Classification Number (ECCN) Code3A992.a
Harmonized Tariff Schedule (HTS) Code8473.30.1180
Introduction Date2012-01-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Verwandte Teile

MICROCHIP MCP1630DM-LED2, BOOST MODE LED DRIVER DEMONSTRATION BOARD FOR MCP1630V
Texas InstrumentsTPS92210D
Constant-On Time Driver Controller with Cascoded MOSFET for LED Lighting 8-SOIC -40 to 125
Texas InstrumentsTPS61160EVM-243
Evaluation Module Demonstrates The TPS61160 White LED Driver With Digital And PWM Brightness Control
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r
Texas InstrumentsLM3450AMT/NOPB
LED drivers with active power factor correction and phase dimming decoder 16-TSSOP
NCL30060 Series 28 V 400 mA High PF Offline Single Stage LED Driver - SOIC-7

Beschreibungen

Beschreibungen von Microchip MCP1630RD-SALED, die von den Distributoren bereitgestellt werden.

MCP1630 Sepic Automotive LED Driver Reference Design
Power Management IC Development Tools MCP1630 Sepic Automotive LED Drvr
EVALUATION BOARD, MCP1630 SEPIC AUTO LED DRIVER
MCP1630 DC to DC Converter and Switching Regulator Chip Reference Design Board Automotive AEC-Q100
DEV REF DESIGN LED DVR MCP1630
Evaluation Board, Mcp1630 Sepic Auto Led Driver; Device Topology:buck, Boost; No. Of Outputs:1Outputs; Output Current:350Ma; Output Voltage:55V; Input Voltage Min:9V; Input Voltage Max:16V; Core Chip:mcp1630; Dimming Control Type:pwmrohs Compliant: Na

Aliasnamen des Herstellers

Microchip verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Microchip ist möglicherweise auch unter den folgenden Namen bekannt:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.