Beschreibungen von Mean Well TDR-480-24, die von den Distributoren bereitgestellt werden.
CPU MODULE, Q SERIES, 28K STEP MEMORY, 79NS PER INSTRUCTION, MULTI PROCESSOR CAPABILITY
24 Volts 20A, 24Vdc DIN Rail Power Supply 3 Phase Wide Input Range 24V 20A, 480 Watts
TDR-480 Series 480 W 340 to 550 VAC 24 Output PFC DIN Rail Control System
TDR-480-24 MEAN WELL AC-DC 24 Volt 20 Amp 480 Watt Power Supply +More!
POWER SUPPLY, AC-DC, DIN RAIL, THREE PHASE, 480W, 24V,20A, PFC, TDR SERIES
960 W, SINGLE OUTPUT, 24 V@40 A INDUSTRIAL METAL AC-DC POWER SUPPLY
Power Supply; DIN; 480W; 24V; 20A; 340-550VAC; 480-780VDC
AC-DC Power Factor Correction Module
AC/DC Power Supply Single-OUT 24V 20A 480W 8-Pin
TDR, 24V , 340 ¡ú 550 V ac, 480 ¡ú 780 V dc
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 340 VAC to 550 VAC, 1 Output, 480 W, 24 VDC, 20 A
Power Supply, Ac-Dc, 24V, 20A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well TDR-480-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 480 / Input Voltage Min. V = 340 / Input Voltage Max. V = 550 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = TDR-480 / Efficiency % = 92.5 / MTBF h = 391700 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 128.5 / Height mm = 125 / Width mm = 85.5