Beschreibungen von Mean Well SDR-75-12, die von den Distributoren bereitgestellt werden.
Single Output Industrial DIN Rail Power Supply 12 Volts 6.3 Amps 75.6 Watts
DIN Rail Power Supplies 75.6W 12V 6.3A DinRail Power Supply
AC-DC Power Factor Correction Module, 1 Output, 75.6W, Hybrid
12Vdc 6.3A, 12 Volt DIN Rail Power Supply PFC, Peak Current 12V 6.3A, 75 Watts
Mean Well SDR-75-12 rail PSU DIN 12V DC 6.3A 75W overload protection 1 output
POWER SUPPLY, AC-DC,12V,6.3A,100-264V IN, ENCLOSED, DIN RAIL MOUNT,76W, SDR SERIES
SDR-75-12 MEAN WELL AC-DC 12 Volt 6.3 Amp 76 Watt Power Supply +More!
Power Supply; DIN; 75.6W; 12V; 6.3A; 88-264VAC; 124-370VDC
AC/DC 75W 12V Single Output Industrial DIN Rail
AC/DC Power Supply Single-OUT 12V 6.3A 75.6W 7-Pin
AC motion servo drive / amplifier with built-in dynamic brk. + built-in regenerative resistor + functional safety
75W 12V 6.3A DIN Rail Power Supply
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 88 VAC to 264 VAC, 1 Output, 75.6 W, 12 VDC, 6.3 A
POWER SUPPLY, AC-DC, 12V, 6.3A; No. of Outputs: 1 Output; Output Power Max: 75.6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 6.3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 6.3 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 110 ... 240 VAC / Rated Power W = 75.6 / Input Voltage Min. V = 88 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 100 / Termination Type = Screw Terminal / Series = SDR-75 / Efficiency % = 88.5 / MTBF h = 2670800 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 102 / Height mm = 125.2 / Warranty = 3 Years / Width mm = 32