Beschreibungen von Mean Well RSP-200-7.5, die von den Distributoren bereitgestellt werden.
200 Watt Single Output Power Supply with PFC Function 7.5 Volts @ 26.7 Amps
Power Supply; module; 200.25W; 7.5V; 26.7A; 88-264VAC; 124-370VDC
Switching Power Supplies 200.25W 7.5V 26.7A PS W/PFC Function
AC-DC Power Factor Correction Module, 1 Output, 200.25W, Hybrid
7.5Vdc 26.7A, 7.5Volts Power Supply Low Profile, PFC 7.5Volts 26.7A, 200 Watts
PLC, FX3UC Base Unit DC 24V; 8 inputs(sink/source) DC 24V; 8 relay outputs
RSP-200-7.5 MEAN WELL AC-DC 7.5 Volt 26.7 Amp 200 Watt Power Supply +More!
AC/DC 200W 7.5V Single Output Power Supply, Enclosed
AC/DC Power Supply Single-OUT 7.5V 26.7A 200.25W 9-Pin
POWER SUPPLY, AC-DC, ENCLOSED, 200W, 7.5V@26.7A, 88-264V IN
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 200.25 W, 7.5 VDC, 26.7 A
Power Supply, Ac-Dc, 7.5V, 26.7A; No. Of Outputs:1Outputs; Output Power Max:200.25W; Output Voltage - Output 1:7.5V; Output Current - Output 1:26.7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output Rohs Compliant: Yes |Mean Well RSP-200-7.5