Mean Well LPF-60-42

Enclosed Switching LED Driver Power Supply 42 Volts 1.43 Amps 60.06 Watts
$ 25
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well LPF-60-42 herunter.

IHS

Datasheet6 SeitenVor 4 Jahren

Future Electronics

Electro Sonic

Master Electronics

TME

Bestandsverlauf

3-Monats-Trend:
-18.52%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
15 W, 15 V, 1 A, Single Output, Chassis Mount Dc-dc Converter
TDK-LambdaALD-214012PJ111
DC-DC, 6W, 10.8-13.2V, 44V 140mA, 85x21.5x5.2 mm, LED Backlighting 2 String
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
10 W, 12 V, 0.83 A, Single Output, Chassis Mount Dc-dc Converter

Beschreibungen

Beschreibungen von Mean Well LPF-60-42, die von den Distributoren bereitgestellt werden.

Enclosed Switching LED Driver Power Supply 42 Volts 1.43 Amps 60.06 Watts
CJ1 HIGH-SPEED DATA STORAGE AND PROCESSING UNIT, 1 X 10/100BASE-TX PORT, CF CARD SLOT
POWER SUPPLY, AC-DC,42V,1.43A,100-305V IN, ENCLOSED, PFC, LED DRIVER, LPF-60 SERIES
Mean Well LPF-60-42 LED driver 60W 1.43A 25.2-42V DC IP67 PFC non-dimmable
LED Power Supplies 60.06W 42V 1.43A LED PS W/PFC
Power Supply; LED; 60.06W; 42V; 1.43A; 90-305VAC; 127-431VDC; IP67
LED Driver (CC, CV) 60W 1.43A Linear (25.2-42Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
42V 1.43A 42Vdc LED Driver IP67, Class II, Class 2, PFC 42V 1.43A
LPF-60-42 MEAN WELL LED AC-DC 60 Watt Class 2 42V/1.43A + More!
O/P +42V1.43A; Led power; AC/DC; Enclosed Type
Led Driver, Const Current/Volt, 60.06W; |Mean Well LPF-60-42
100 - 277Vac, 60.06W, 1430mA, 25.2-42V, IP67 LED Driver
LED DRVR Module 1-CH IP67 42V 1.43A
AC/DC LED Power Supply 60.06W Single 4-Pin
LED Power Supply (plastic case/PFC)
LED DVR CCCV ACDC 25.2-42V 1.43A
Rated Power W = 60 / Output Voltage DC Max. V = 42 / Output Voltage DC Min. V = 25.2 / Output Current A = 1.43 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = LPF-60 / Protection Rating = IP67 / MTBF h = 3786900 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 250 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 43 / Height mm = 32 / Length mm = 162.5

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV