Beschreibungen von Mean Well EPP-200-12, die von den Distributoren bereitgestellt werden.
AC/DC Power Supply Single-OUT 12V 11.7(Convection)A/16.7(Forced Air)A 200.4W 10-Pin
EPP-200 Series 200 W 12 V Output Open Frame PFC Function AC/DC Converter
AC to DC Switching Open Frame Power Supply 12 Volts 16.7 Amps 200 Watt
200 W, SINGLE OUTPUT, 12 V@16.7 A GENERAL PURPOSE OPEN FRAME AC-DC POWER SUPPLY
12Vdc 16.7A 12Vdc AC/DC Power Supply Single Output, 4"x2", PFC 12V 16.7A
EPP-200-12 MEAN WELL AC-DC 12 Volt 16.7 Amp 200 Watt Power Supply +More!
Mean Well 140W Switching Power Supply, 12V DC Out 9.4A 1 Output
Mean Well EPP-200-12 SMPSU 12.6V DC 16.7A 200.4W single unit
1 Output Embedded Switch Mode Power Supply 140.4W 12V 16.7A
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 140.4 W, 12 V, 11.7 A
AC-DC Power Factor Correction Module
SPS Open Frame 200,4W 12V/16,7A
Power Supply, Ac-Dc, 12V, 11.7A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):140W; Power Rating (Forced Cooling):200W @ 10Cfm; Input Voltage Vac:80V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Rohs Compliant: Yes |Mean Well EPP-200-12
Ex i repeater power supply and input signal conditioner, HART. Transmits supplied or active 0/4 - 20 mA signals from the hazardous area to a load (active or passive) in the safe area. 3-way electrical isolation SIL 2 according to IEC 61508, with screw connection