Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Littelfuse L60030M1C

Fuse Block Standard Non-DIN; Midget; 600V; 30A; 1P; Box Lug
$ 13.445
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Littelfuse L60030M1C herunter.

Farnell

Datasheet2 SeitenVor 20 Jahren

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

Fuses Unlimited

Bestandsverlauf

3-Monats-Trend:
+1525%

Lieferkette

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Beschreibungen

Beschreibungen von Littelfuse L60030M1C, die von den Distributoren bereitgestellt werden.

Fuse Block Standard Non-DIN; Midget; 600V; 30A; 1P; Box Lug
Fuseholders, Blocks, and Clips Blok 30A 600V 1 Pole Box Lug Connector
LF Series 600 V 30 A Back Panel Mount Fuse Block for Midget Fuse
Fuse Block, 600 V, 30 A, 1, 6 CU (Max.), 1200 V (Min.), Thermoplastic (Base) | Littelfuse L60030M-1C
Fuse Block 1 Fuse 10mm x 38mm Midget 600VAC 600VDC 30A
Avnet Japan
LITTELFUSE L60030M1C FUSE BLOCK, 10.3 X 38MM, SCREW MOUNT
Littelfuse MIDGET FUSE BLOCK WITH BOX LUG TERMI
1 none 30A base mount 19.89mm(Length)*76.2mm(height)
HOLDER 10x38 screw term. 1 pol.
FUSE BLOCK CART 600V 30A CHASSIS
L60030M-1C, Littelfuse Industrial Products
ACS 600V MIDGET BLOCK 30A 1 POLE
FUSEBLOCK MIDGET 30A 600V 1POLE
FUSE BLOCK, 10.3 X 38MM, SCREW MOUNT; Vo; FUSE BLOCK, 10.3 X 38MM, SCREW MOUNT; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:30A; Fuse Holder Type:Cartridge Fuse Block; Holder Terminals:Screw; No. of Fuses:1; Fuse Size Held:(Not Available); Series:L600
Littelfuse L60030M-1C Fuse Block. Littelfuse® POWR-GARD® Midget Fuse Block Gangable Series: L600M 600 VAC/VDC 30 A 1 Pole Class: CC Box Lug 14 to 6 AWG Wire DIN Rail Mount 38 mm Fuse Length 10 mm Fuse Dia 125 deg C For Use With: BLF/BLN/BLS/FLA/FLM/FLQ/FLU/KLK/KLKD/KLQ Series Fuse Thermoplastic 3 in H x 0.783 in W x 1.25 in D. Additional Description: LTFS-L60030M-1C (T) L60030M1C MIDGET FUSE BLOCK WITH BOX LUG TERMINAL 30 AMP SIZE. Catalog Description: MIDGET BLOCK BOX LUG TERM 30A 1 POLE. Space-saving 600 volt 30 amp molded-case fuse blocks with side barriers for isolation. Long Life: High-strength materials — Midget fuse blocks are molded of high-strength high temperature material to minimize block breakage during handling and installation as well as damage due to heat. Reduced resistance less heat — High conductivity one-piece copper alloy fuse clips have lower resistance than traditional two-piece brass or phosphor bronze fuse clips minimizes heat rise and watts loss within the fuse block. Reduced Inventory: Gangable — Interlocking fuse blocks allow ganging to produce a fuse block with any number of poles. Flexible terminal arrangements — Midget fuse blocks are available with type C box lug type SQ screw or type PQ pressure plate terminals. Type SQ terminals have binding-head screws while type PQ terminals have captive pressure plates. Both terminal types can accommodate side- or top- mounted quick-connect terminals. This flexib.

Aliasnamen des Herstellers

Littelfuse verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Littelfuse ist möglicherweise auch unter den folgenden Namen bekannt:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • L60030M-1C
  • L60030M1C.