Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Littelfuse BPDMA104HXF1

CARTRIDGE/BLADE FUSE HOLDER, 30A, 600V; ; 600V; Fuse Holder Type: Cartridge Holder, Blade Holder;
$ 16.93
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Littelfuse BPDMA104HXF1 herunter.

Peerless Electronics

Datasheet1 SeiteVor 10 Jahren
Datasheet1 SeiteVor 13 Jahren

Bestandsverlauf

3-Monats-Trend:
-25.25%

Lieferkette

Introduction Date2015-11-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Beschreibungen

Beschreibungen von Littelfuse BPDMA104HXF1, die von den Distributoren bereitgestellt werden.

CARTRIDGE/BLADE FUSE HOLDER, 30A, 600V;; 600V; Fuse Holder Type:Cartridge Holder, Blade Holder;
Fuse Holder 60A Bolt/Lock Washer Quick Connect Bulk Automotive
Cartridge/Blade Fuse Holder, 30A, 600V; Fuse Holder Type:Cartridge Fuse Holder, Blade Fuse Holder; Fuse Current:60A; Fuse Size Held:-; Holder Terminals:Wire Leaded; No. Of Fuses:4Fuses; Product Range:Mtr Series; Voltage Rating Vac:- Rohs Compliant: Yes |Littelfuse BPDMA104HXF1
The Littelfuse fuse holder for MINI and JCASE fuses is a sealed 2-circuit fuse block designed for compact power distribution and circuit protection. Featuring a single internally bussed M6 input stud, it distributes power to two fused outputs for simplified wiring. Rated up to 60A and 32VDC, it supports MINI and JCASE fuse types and is built with a sealed housing to protect against moisture, dirt, and vibration in harsh environments.
BPDMA104HXF1, Cole Hersee, MTR series hard wired power distribution module. Fuses are internally bussed to a single main power stud – one input powers four fuse circuits, Accepts a broad range of fuse ratings for any type of on-board circuit, from 2 A to 60 A. Rated 32 Vdc. Compact unit is gasket-sealed to protect fuses from moisture and contamination. PDM features silicone cover gasket. Output circuits are designed for use with Delphi terminals and cable seals for added environmental protection. Terminal Position Assurance locks (TPAs) are provided with the module for secondary locking of output wires. The MTR Series 2+2 Hard-Wired Box holds low to medium current fast-acting fuses and enhanced delay fuses - two MINI bladed fuses and two JCASE cartridge fuses. The unit utilizes the MINI fuse for fast-acting circuit protection in a small form factor from 2-30A, 32 Vdc. The unit also utilizes the JCASE cartridge style fuse which provides enhanced delay for medium current circuits, has low voltage drop and can handle high inrush.

Aliasnamen des Herstellers

Littelfuse verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Littelfuse ist möglicherweise auch unter den folgenden Namen bekannt:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN