Littelfuse 880175

Rotary Switch 8.5 Mm Mounting Screw IP67 IP69K
$ 98.84
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Littelfuse 880175 herunter.

ODG (Origin Data Global)

Datasheet1 SeiteVor 3 Jahren

Future Electronics

Peerless Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+720%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-08-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-07-15
LTD Date2026-07-31

Beschreibungen

Beschreibungen von Littelfuse 880175, die von den Distributoren bereitgestellt werden.

ROTARY SWITCH 8.5 MM MOUNTING SCREW IP67 IP69K
ROTARY SWITCH, 2POLE, 4POS, 500A, 48V; No. of Switch Positions: 4 Position; No. of Poles: 2 Pole; Angle of Throw: -; Contact Current AC Max: 500A; Contact Voltage AC Max: -; Product Range: TR Series; Illumina
Littelfuse 880175 TR Series master disconnect switch is a 500A dual-pole battery disconnect for heavy-duty vehicle power isolation. It features mechanical switching, lock panel compatibility, and surface, panel, or floor trim mounting flexibility.
880175 Cole Hersee battery disconnect switch. New from Cole Hersee! TR series 500 AMP continuous rating dual pole master disconnect switch. Cuts all battery power from vehicle electrical systems for applications needing switching of 2 circuits, or both positive and negative. Can be used to switch two vehicle voltage circuits simultaneously (24V and 12V). Ingress rating IP67 and IP69K means this switch can be mounted on exposed locations on vehicles. Max operating voltage is 48VDC. Allow 2 weeks delivery if ordering more stock than what we show here. Littelfuse Cole Hersee 880175 is the same as Littelfuse 880175S.

Aliasnamen des Herstellers

Littelfuse verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Littelfuse ist möglicherweise auch unter den folgenden Namen bekannt:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN