Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

L-com WPUSBAX-05M

Cable Assembly USB 0.5m 24AWG/28AWG USB Type A to USB Type A M-F Poly Bag
$ 45.25
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com WPUSBAX-05M herunter.

ShowMeCables

Technical Drawing1 SeiteVor 8 Jahren

element14 APAC

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+50.23%

Lieferkette

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 2.0m Length, Black, Lead-Free
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Sealed Industrial USB 2.0 Type A Plug-to-USB 2.0 Type A Receptacle, 28 AWG, 0.152M Length
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
TE Connectivity2083112-4
Cable Assembly USB 3m 24AWG/28AWG 4 POS USB Type A to 4 POS USB Type B PL-PL
TE Connectivity1487597-1
USB CABLE, 2.0, A MALE TO B MALE 9.84 INCHES (3.0M), 22AWG, 25AWG, USB SERIES

Beschreibungen

Beschreibungen von L-com WPUSBAX-05M, die von den Distributoren bereitgestellt werden.

Cable Assembly USB 0.5m 24AWG/28AWG USB Type A to USB Type A M-F Poly Bag
WATERPROOF CABLE, IN-SERIES, USB A PLUGTO USB A, 0.5M, PVC, WPUSBAX SERIES
L-com Waterproof USB Type A/A Male to Female Cable Assembly-0.5 M
Usb Cable, 2.0 A Plug-Rcpt, 500Mm, Black; |L-Com WPUSBAX-05M
USB CABLE, USB A FEMALE - USB A MALE, 0.5M, BLACK
WATER PROOF USB A FEMALE TO USB
USB CABLE, 2.0 A PLUG-RCPT, 500MM, BLACK; Connector to Connector: Type A Plug to Type A Receptacle; Cable Length - Metric: 500mm; Cable Length - Imperial: 1.64ft; USB Standard: USB 2.0; Jacket Colour: Black; Electronic Markin
As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof panel mountable female USB A connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Mating waterproof male cable assemblies and covers are available. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused female side to maintain the IP67 rating. View our WPUSBAX-05M Waterproof USB 2.0 cable overview video now.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • WPUSBAX-05M.
  • WPUSBAX05M