Beschreibungen von L-com RG400U, die von den Distributoren bereitgestellt werden.
Wire And Cable, 1 Conductor(s), 1900V, Communication Cable
RG400/U COAXIAL CABLE 50 OHM M17/128-RG400
FLEXIBLE RG400 COAX CABLE DOUBLE SHIELDED WITH TAN FEP JACKET
Key Specifications, Generic Name: RG400, Flex Type: Flexible, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 70 %, Jacket Diameter: 0.195 in, Jacket Material: FEP, No. of Shields: 2, Attenuation at 1 Ghz.: 14.7 dB, Power, Max at 1 Ghz.: 600 Watts, Frequency, Max: 12.4 GHz, Max Operating Temperature: 200 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 19, Minimum Bend Radius, Repeated: 1 in, Coax Type: Coax. Flexible RG400 Coax Cable Double Shielded with Tan FEP Jacket. RG400/U part number from Pasternack is a RG400 coax cable that is flexible. Pasternack RG400 flexible coax cable is 50 Ohm and has a PTFE dielectric. Our RG400 coax is constructed with a 0.195 jacket made of FEP. RG400 coax has a shield count of 2 and the maximum frequency for this Pasternack cable is 12.4 GHz. RG400 coax cable has an attenuation at 1 GHz of 14.7 dB and a maximum power of 600 watts at 1 GHz. Pasternack RG400 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG400 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG400 or other coax can be built and shipped same day as well.
RG400 coaxial cable from Fairview Microwave is only one of many radio frequency coaxial cable types specifically stocked to be ready for same business day shipment. Fairview Microwave’s RG400/U coaxial cable is manufactured in a flexible design and has a 50 Ohm impedance. This flexible 50 Ohm coaxial cable is constructed with a FEP jacket of 0.195-inch diameter. Fairview Microwave’s RG400/U flexible coaxial cable with a FEP jacket is rated for a 12.4 GHz maximum operating frequency. This 50 Ohm flexible coaxial cable is built with a shield count of 2. Our RF coaxial cable with a stranded conductor of silver-plated copper can withstand the maximum power of 600 Watts at 1 GHz. Our tan-colored coaxial RF cable has a typical insertion loss/attenuation of 9, 14.7, 26.9, 36.1 and 57.9 dB/100ft at frequency of 400 MHz, 1 GHz, 3 GHz, 5 GHz and 11 GHz respectively. The RG400 coaxial cable with PTFE dielectric can operate at temperatures ranging from -55 to +200 degrees C. Additional specifications for this RG400/U double-shielded RF coaxial cable are on our downloadable PDF datasheet above. Our tan-colored flexible RF cable with 50 Ohm impedance has 14.7 dB/100ft of attenuation at 1 GHz. Our twinaxial cable has a maximum operating AC voltage of 1,900 Vrms. This RF cable has a repeat minimum bend radius of 1 inch.RG400 RF cable is part of more than one million RF, microwave, and millimeter wave parts in stock at Fairview Microwave. This RG400 coaxial cable is ready to buy and can be shipped worldwide. Fairview Microwave also maintains a wide selection of other radio frequency coaxial cable types that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components.