Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

L-com PPA00022-6F

CPU/PDU Power CordC14 to C13 Left Angle10 Amp6FT- | L-com PPA00022-6F
$ 25.631
Production
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com PPA00022-6F herunter.

IHS

Technical Drawing1 SeiteVor 5 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Introduction Date2021-01-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Beschreibungen

Beschreibungen von L-com PPA00022-6F, die von den Distributoren bereitgestellt werden.

CPU/PDU Power CordC14 to C13 Left Angle10 Amp6FT- | L-com PPA00022-6F
Power Cord, Iec R/A C13-Iec C14, 6'; |L-Com PPA00022-6F
电源线, IEC 直角型 C13-IEC C14, 6';
Cable Assembly
L-com's PPA00022-6F line of power cords is in stock and ready to ship same day. The black 6 feet C14 to C13 left angle is perfect for tight spot applications in busy server rooms or behind cabinets. These 6 foot CPU/PDU power cord left angle C14 connector allows for the cord to be installed in areas where space is limited. This 6FT cable assemblies have 72 inch cord/cable length and CPU/PDU as primary application.Our PPA00022-6F is a 6 foot power cord, built from 18 AWG conductors rated for 10 amps. The 6 feet black power cords are most commonly used power cord in data centers, this cable is used to connect PCs to power distribution units (PDUs). These 10 amp 6 foot cord maximizes organization and efficiency while preventing interference. This 6 FT 18AWG black assembly is used for transmission of electrical power. The L-Com PPA00022-6F C14 to C13 power cords are common in server room and PDU applications. This 6 feet 250 volt rating cable assembly is essential to have the right length power cord in your data center. In the black 6 foot power cord the design/grade type is standard. Contact the technical experts at L-com for CPU/PDU power cord C14 to C13 left angle 10 Amp 6FT PPA00022-6F line of power cords and make your purchase online today.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD