L-com LCCN3023

SMB Jack Bulkhead Connector Crimp/Solder Attachment For RG178- | L-com LCCN3023
$ 2.38
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com LCCN3023 herunter.

IHS

Datasheet3 SeitenVor 6 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2020-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von L-com LCCN3023, die von den Distributoren bereitgestellt werden.

SMB Jack Bulkhead Connector Crimp/Solder Attachment For RG178- | L-com LCCN3023
SMB JACK BULKHEAD CONNECTOR CRIM
SMB JACK BULKHEAD CONNECTOR CR
Rf Coax Conn, Smb Jack, 50 Ohm, Cable; Connector Type:Smb Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg178; Contact Material:Brass; Frequency Max:2Ghz |L-Com LCCN3023
L-com’s SMB jack bulkhead connector for RG178 coax uses a crimp/solder attachment method. This SMB connector is one of the many RF coaxial connectors in L-com’s product line up and like all our products, they will ship the same day. Our SMB jack bulkhead connector operates up to a maximum frequency of 2 GHz.&&The specifications and a basic dimensional drawing for LCCN3023 jack bulkhead SMB connector can be found in this datasheet PDF. L-com’s portfolio of RF and microwave connectors allows users to choose from a large number of options when building assemblies to fit their RF interconnect needs. RF cables can be created to fulfill many interconnect applications ranging from In the Box hookup, test equipment connectivity or as part of a system installation. In addition to an offering of RF connectors and coaxial cable, L-com offers both standard and custom cable assemblies to fit a customer’s specific needs.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD