L-com HG909YE-NF-BLK

Yagi Antenna, 900 Mhz, 9DBI, Black N-female
$ 56.68
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG909YE-NF-BLK herunter.

IHS

Technical Drawing1 SeiteVor 5 Jahren

L-com

Lieferkette

Introduction Date2021-01-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von L-com HG909YE-NF-BLK, die von den Distributoren bereitgestellt werden.

YAGI ANTENNA, 900 MHZ, 9DBI, BLACK N-FEMALE
The L-com HG909YE-NF-BLK High-Performance Yagi Antenna in an economical package combines accurate gain with a wide beam-width, ideally suited for directional applications in the 900MHz ISM and GSM bands. This series of Yagi antennas provides the user with an anodized aluminum boom, solid elements, low loss series 400 COAX, and rugged mounting hardware. This yagi antenna features 9 dBi of gain from 824 MHz to 960 MHz and an N Type Female connector. The L-com HG909YE-NF-BLK is powder coated with black paint to prevent icing or corrosion in harsh environmental conditions.This 9 dBi 824 MHz to 960 MHz yagi antenna with a Female N Type connector, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD