L-com HG74206SQCUPR-NF

Indoor DAS Ceiling Omni Antenna, 5 dBi, 698MHz - 4200MHz, Type N Female, Low PIM
$ 95.51
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG74206SQCUPR-NF herunter.

ShowMeCables

Datasheet4 SeitenVor 3 Jahren

Beschreibungen

Beschreibungen von L-com HG74206SQCUPR-NF, die von den Distributoren bereitgestellt werden.

Indoor DAS Ceiling Omni Antenna, 5 dBi, 698MHz - 4200MHz, Type N Female, Low PIM
Indoor Square Ceiling Omni Antenna, 6 dBi, 698MHz | L-com HG74206SQCUPR-NF
L-com Indoor Wide Band Omni Antenna, Ceiling Mount, 3.5 to 5 dBi Gain, 698-806/806-960/1350-1710/1710-2700/3300-4200 MHz Frequency Range, N-Female Connector, Low PIM, Horizontal Polarization
RF ANTENNA, 3.3 TO 4.2GHZ, 5DBI; Antenna Type:5G / CBRS / LTE / GSM / CDMA / LPWAN / LoRa / NB-IoT / IoT / M2M / LTE-M; Frequency Min:3.3GHz; Frequency Max:4.2GHz; Antenna Mounting:N Connector; Gain:5dBi; VSWR:1.8; Input Power:50W RoHS Compliant: Yes
L-Com’s Indoor DAS ceiling Omni Antenna HG74206SQCUPR-NF is in stock and ready to ship the same-day of order. The HG74206SQCUPR-NF indoor ceiling omni antenna comes with 5dBi gain and Type N female connectors. This indoor DAS ceiling omni antenna has a wide band frequency range from 698MHz to 4200MHz. The 1 port capabilities increase the 5G data speeds up to 1 x that of a single antenna. L-Com’s type N female increases the throughput, data speeds, quality of connection and allows more users to connect to the antenna. Our omni antenna specialists are ready and available to answer any questions you may have on the HG74206SQCUPR-NF indoor DAS ceiling omni antenna. The 5dBi ceiling omni antenna low profile designs allow for seamless installation indoors without creating eyesores or potential interference with indoor personnel. These ceiling antennas have low loss pigtails that allows for installation flexibility. Contact L-Com’s expert technical support for assistance with the indoor DAS ceiling omni antenna or any Antenna. Our knowledgeable sales team simplifies the purchasing process and ensures that your ceiling Omni antenna will be exact to specification. The omni antenna HG74206SQCUPR-NF from L-Com provides a higher quality connection and improved longevity. Order your 1-port low Indoor DAS ceiling Omni Antenna HG74206SQCUPR-NF from L-Com today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD