L-com HG2458-06DP-8RSP

Wi-fi 6 Antenna, 2400-2500/5150-5850 Mhz 6/6 Dbi, 8X8 Mimo Panel, Rp-sma Male
$ 187.217
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG2458-06DP-8RSP herunter.

Newark

Datasheet5 SeitenVor 5 Jahren

Beschreibungen

Beschreibungen von L-com HG2458-06DP-8RSP, die von den Distributoren bereitgestellt werden.

WI-FI 6 ANTENNA,2400-2500/5150-5850 MHZ 6/6 DBI,8X8 MIMO PANEL, RP-SMA MALE
Rf Antenna, 5.15 To 5.85Ghz, 6Dbi; Antenna Type:Wifi/Bluetooth/Zigbee; Frequency Min:5.15Ghz; Frequency Max:5.85Ghz; Antenna Mounting:Rp Sma Connector; Gain:6Dbi; Vswr:2; Input Power:50W; Input Impedance:50Ohm; Product Range:- Rohs Compliant: Yes |L-Com HG2458-06DP-8RSP
The HG2458-06DP-8RSP WiFi 6 8x8 MIMO Flat Panel Antenna from L-com is a high performance directional antenna designed for the 2400 MHz to 5800 MHz bands and is available to ship same day. It features 8 (eight) pigtails terminated with Reverse Polarity SMA (RP-SMA) connectors for 8x8 MIMO applications. It is a UV protected, outdoor rated antenna with 60 degree horizontal half power beamwidth. The HG2458-06DP-8RSP is ideally suited for WiFi Hotspots (IEEE 802.11ax/ac/n/b/g) as well as IoT, Zigbee and Bluetooth. The L-com high performance flat panel HG2458-06DP-8RSP is a rugged antenna providing broad coverage, low latency, increased network capacity and 6 dBi gain. This 8 port RPSMA Plug flat panel directional antenna is suitable for commercial radios and access points in public and private networks that are equipped with RPSMA connectors. L-com’s HG2458-06DP-8RSP supports 2.4 and 5 GHz bands.This WiFi 6 HG2458-06DP-8RSP 60 degree flat panel antenna with 8 RP-SMA male connectors, as well as our wide selection of superior quality RF parts, ships same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD