L-com HG2416SXP-090

Spatial Diversity/cross Polarized Mimo Sector Antenna, 2.4 Ghz 16 Dbi, Xp Series
$ 645.583
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG2416SXP-090 herunter.

L-com

Datasheet3 SeitenVor 10 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Beschreibungen

Beschreibungen von L-com HG2416SXP-090, die von den Distributoren bereitgestellt werden.

SPATIAL DIVERSITY/CROSS POLARIZED MIMO SECTOR ANTENNA, 2.4 GHZ 16 DBI, XP SERIES
RF ANTENNA, 2.4 TO 2.5GHZ, 16DBI;
The Hyperlink HG2416SXP-090 spatial diversity antenna is designed with two identical and independent cross polarized antenna arrays fed via (4) connectors. The HG2416SXP-090 provides high gain with a wide 90° beam-width making them ideal professional quality "cell site" antennas designed primarily for service providers in the 2.4GHz ISM band. Applications include IEEE 802.11b, 802.11g and 802.11n wireless LAN systems. The HG2416SXP-090 is ideal for use with wireless access points, CPEs and routers that have dual antenna ports and MIMO capabilities. Spatial Diversity The spatial diversity feature of this antenna is useful for operating in areas susceptible to the affects of multi-path interference. By providing spatial diversity, the radio's internal circuitry can select between the two receive antennas for better wireless reception. In the case of 802.11n or MIMO, two or more spatially or polarization diverse antennas are required for the radio to operate at its highest data rate. Cross Polarized - X-Pol Each of the arrays in HG2416SXP-090 feature two independent antennas with cross polarization. This feature doubles the wireless capacity over the same channels. Each array is fed via two N-Female ports, once for +45° polarized and one for -45° polarized signals. This feature makes this antenna ideal for polarization diversity systems. For additional information and complete specifications, see the data sheet in the Downloads section.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD