L-com HG-1742DP-17EG-NF

1710-4200 MHz 17 dBi Gain Mesh Parabolic 2x2 MIMO Dish Antenna - 2 x Type N FemaleConnector
$ 244.727
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com HG-1742DP-17EG-NF herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

Lieferkette

Introduction Date2021-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von L-com HG-1742DP-17EG-NF, die von den Distributoren bereitgestellt werden.

1710-4200 MHz 17 dBi Gain Mesh Parabolic 2x2 MIMO Dish Antenna - 2 x Type N FemaleConnector
1.7-4.2GHZ 17DBI 1FT MIMO GRID A
Rf Antenna, 3.3 To 4.2Ghz, 19Dbi; Antenna Type:5G/Cbrs/Lte/Mimo/Pcs/Umts/Lora/Nb-Iot/Lte-M; Frequency Min:3.3Ghz; Frequency Max:4.2Ghz; Antenna Mounting:N Connector; Gain:19Dbi; Vswr:2.5; Input Power:50W Rohs Compliant: Yes |L-Com HG-1742DP-17EG-NF
The L-com HG-1742DP-17EG-NF is a high performance LTE / CBRS Mesh Parabolic Dish antenna specifically designed for cellular networks. L-com's HG-1742DP-17EG-NF has 16 to 18 dBi gain and can be used to broadcast Cellular LTE signals. The HG-1742DP-17EG-NF operates from 1710 to 4200 MHz which is ideal for 5G, LTE, PCS, UMTS, CBRS applications including LoRA, LTE-M, and NB-IOT. The Multi-Band design of the L-com HG-1742DP-17EG-NF antenna eliminates the need to purchase different antennas for each frequency. This simplifies installations since the same antenna can be used for a wide array of telecommunication applications where wide coverage is desired.The HG-1742DP-17EG-NF from L-com has directional patterns with Dual Slant (±45°) polarization and features 2 x Type N Female connectors. The Type N connectorized HG-1742DP-17EG-NF antenna from L-com is designed specifically for outdoor operation and is ideal for point to point use in large open areas such as base station installations or cellular backhaul. The included mounting bracket and hardware makes this antenna very easy to install. This LTE / CBRS Mesh Parabolic Dish antenna just like our wide selection of superior quality RF parts, ship same day. Contact our knowledgeable and friendly technical support and sales staff for your answers on antennas or other L-com products.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD