Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

L-com AL-CAT6AJW

Surge Protector, Poe Surge Protector; |L-Com AL-CAT6AJW
$ 116.73
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für L-com AL-CAT6AJW herunter.

Bestandsverlauf

3-Monats-Trend:
-5.88%

Beschreibungen

Beschreibungen von L-com AL-CAT6AJW, die von den Distributoren bereitgestellt werden.

Surge Protector, Poe Surge Protector; |L-Com AL-CAT6AJW
L-com Outdoor 10/100/1000/10000 Base-T CAT6a PoE Compatible Lightning Protector - RJ45 Jacks
The AL-CAT6AJW lightning and surge protector provides superior lightning and surge protection with improved frequency response for 10/100/1000/10000 (10G) Base-T Ethernet networks. It is designed for use with CAT6a Ethernet cabling, but can also be used with CAT5, CAT5e and CAT6 cabling. The use of ultra-low capacitance semiconductors in this protector provides superior high frequency response and improved return loss for the four data pairs. The unit has low line to line and line to ground capacitance to minimize distortion of high-speed signals. The design provides protection for both common and differential mode surges. The design utilizes Thyristor diode technology which has superior power handling capability compared to TVS or Zener diode based designs. In addition, the unit is compatible with 802.3af Power-over-Ethernet (PoE) devices. This device supports PoE mode A and B for power. The unit supports normal and reverse polarity PoE used in some Cisco Access Points. The AL-CAT6AJW is compatible with wireless Access Points, Bridges, Client Adapters and Network Appliances with or without Power-over-Ethernet (PoE) functionality. The compact weather resistant housing features a lockable hinged cover and mounting holes are provided on the rear of the enclosure for mounting. The cable grommet may be adjusted to cable size and are removable. For additional information and complete specifications click on the data sheet in the Downloads tab.

Aliasnamen des Herstellers

L-com verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. L-com ist möglicherweise auch unter den folgenden Namen bekannt:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD