Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Keyence SL-V20H

Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled"...
Herstellerseite

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von Keyence SL-V20H, die von den Distributoren bereitgestellt werden.

Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model SL-V20H Detection capability ø0.98" ø25 mm Beam axis spacing/Lens diameter 20 mm/ø5 mm 0.79"/ø0.20" Effective aperture angle Max. ±2.5 ° (When operating distance is 3 m 98.23' or more) Working distance 0.1 to 9 m Response time (ms) ON→OFF 8.7*1 OFF→ON 48.7*1 Light source Infrared LED (850 nm) Operation mode Turns on when no interruptions are present in the detection zone (excluding when the muting function is used) OSSD output Output 2 outputs each for PNP and NPN. Can be changed by using the connector cable. Max. l oad current 500 mA*2 Residual vol tage (during ON) Max. 2.5 V (with a cable length of 7 m 22.97') Leakage current Max. 100 µA*3 Max. capacitive load 2.2 µF (with a load resistance of 100 Ω) Load wiring resistance Max. 2.5 Ω*4 Non safety-rel ated output AUX Output with automatic PNP/NPN switching function, 50 mA max. Interlock-reset-ready output Alarm output Clear/blocked output State information output 1, 2 Muting lamp output Incandescent lamp (24 VDC, 1 to 7 W) or LED lamp (load current: 10 to 300 mA)*5 can be connected Input EDM input Short-circuit current 10 mA Wait input Short-circuit current 2.5 mA Reset input Muting input 1, 2 Override input Protection circuit Reverse current protection, short-circuit protection for each output, surge protection for each output Approved standards EMC EMS IEC61496-1, EN61496-1, UL61496-1 EMI EN55011 Class A, FCC Part15B Class A Safety IEC61496-1, EN61496-1, UL61496-1 (Type 4 ESPE)IEC61496-2, UL61496-2, EN61496-2 (Type 4 AOPD)IEC61508 (SIL3), EN61508 (SIL3), IEC62061 (SIL3), EN ISO13849-1: 2015 (Category 4, PLe)UL508UL1998 Rating Power voltage 24 VDC +10 %, -20 %, Ripple (P-P) 10 % or less Current consumption (mA) When the center indicator is ON Transmitter 75*6 Receiver When the center indicator is OFF Transmitter 70*6 Receiver 68*6 Environmental resistance Enclosure rating IP65 (IEC60529) Overvoltage category II Ambient light Incandescent lamp: 5,000 lux max., Sunlight: 20,000 lux max. Operating ambient temperature -10 to +55 °C 14 to 131 °F (No freezing) Operating relative humidity 15 to 85 % RH (No condensation) Storage temperature -25 to +60 °C -13 to 140 °F (No freezing) Storage relative humidity 15 to 95 % RH Vibration resistance 10 to 55 Hz, Double amplitude 0.7 mm 0.03", 20 sweeps in each of the X, Y, and Z directions Shock resistance 100 m/s2 (Approx. 10 G), 16 ms pulse, 1,000 times in each of the X, Y, and Z directions Material Main unit case Aluminum Upper case/lower case Zinc die-cast Front cover Polycarbonate, SUS304 Weight Transmitter 300 g Receiver 315 g *1 When connecting the SL-V units in series, the response time (ON to OFF) is the sum of the response times of al l the individual SL-V units, but the response time (OFF to ON) is the same as that of a singl e SL-V unit.e.g. When connecting the SL-V32H (32 beam axes), SL-V24H (24 beam axes), and SL-V12L (12 beam axes) in series, the response time of each unit is 10.3 ms, 9.2 ms, and 7.6 ms respectively, and the response time (ON to OFF) is 10.3 ms + 9.2 ms + 7.6 ms = 27.1 ms.*2 When used under ambient temperature between 45 to 55 °C 113 to 131 °F , the maximum should not exceed 300 mA.*3 Applies to situations when power is either off or disconnected.*4 The wiring resistance between the OSSD output and the connected equipment (excluding the resistance of the cable) must be 2.5 Ω or less to ensure operations. If using the NPN output with a cable length of 15 m or longer, and the load current consumption is 200 mA or more, the wire resistance must be 1.0 Ω or less.*5 When used under ambient temperature between 45 to 55 °C 113 to 131 °F, use incandescent lamps (24 VDC, 1 to 3 W) or LED lamps (load current: 10 to 100 mA).*6 The current consumption of the transmitter increases by 10 mA and decreases on the receiver by 10 mA when the AUX output (red wire of the transmitter) and the EDM input (red wire of the receiver) are short circuited if the fol lowing additional condition is met. (The total consumption of both transmitter and receiver is fixed.)In the case where the PNP output type cabl e is used, the condition is that OSSD stays in the OFF state.In the case where the NPN output type cable is used, the condition is that OSSD stays in the ON state. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Aliasnamen des Herstellers

Keyence verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Keyence ist möglicherweise auch unter den folgenden Namen bekannt:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA