Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Keyence LJ-G5001

2D Laser Displacement Sensor, Controller

Preis und Lagerbestand

Beschreibungen

Beschreibungen von Keyence LJ-G5001, die von den Distributoren bereitgestellt werden.

2D Laser Displacement Sensor, Controller
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model LJ-G5001 Head compatibility Measuring units are interchangeable without factory recalibration. Number of connectable sensors Maximum of 2 units Display Minimum display unit 0.1 µm *1, 0.001 mm2, 0.01° (Inch mode : 0.01 Mil, 0.00001 inch) Maximum display range ±99999.9 mm, ±999999 mm2, ±99999.9° (Inch mode : ±9999.99 Mil, ±999.999 inch) Input terminal block Laser remote interlock input Non-voltage or voltage input *2. Trigger input For sensor head A, non-voltage input Timing 1 input Non-voltage input Auto-zero 1 input Reset input Output terminal block Analog voltage output ±10 V x 2 outputs, output impedance: 100 Ω Total judgment output NPN open-collector output Error output NPN open-collector output (N.C.) Process output NPN open-collector output Trigger input enable output For sensor head A, NPN open-collector output Adjusted error output Expansion connector Timing 2 input Non-voltage input Auto-zero 2 input Trigger input For sensor head B, non-voltage input Program switching input Non-voltage input, 4 inputs Memory card save input Non-voltage input Laser-Off input For sensor head A/B, non-voltage input Judgment/Binary output 3-level judgment output: OUT1 to OUT8, total judgment outputBinary output: OUT1 to OUT8 measured data output (21 bits)NPN open-collector output*3 Strobe output NPN open-collector output Trigger input enable output For sensor head B, NPN open-collector output Adjusted error output Analog RGB monitor output SVGA (800 × 600 pixels) RS-232C interface Measured data output and control input/output (Maximum baud rate: 115200 bps, selectable) USB interface Supports USB 2.0 Hi-Speed (compatible with USB 1.1 Full Speed) Ethernet interface 100BASE-TX/10BASE-T*4 Memory card Compatible with NR-M1G (1 GB). (with FAT32) Major functions Sensor heads calculation, Profile adjustment, Filter, Smoothing, Averaging,Position adjustment, OUT name change, Measurement mode selection (Height, position, gap, width, center position, section area, intersection, angle, profile comparison, profile tracking),Scaling, Average, Measurement, Measured value alarm, Tolerance setting, Auto-zero, Storage (data/profile),Memory card saving, Program memory, Trigger mode change, Mutual interference prevention, Measuring range change,Calibration, Laser light adjustment, Sampling time setting, Mask, Profile alarm setting, Inclination adjustment, Height adjustment,Display language switch, Setting support software connection, Trigger pitch/Measuring time display, etc. Rating Power voltage 24 VDC ±10 %, Ripple (P-P) 10 % or less Current consumption 800 mA or less with 1 sensor head/1 A or less with two sensor heads Environmental resistance Ambient temperature 0 to +50 °C 32 to 122 °F Relative humidity 35 to 85 % RH (No condensation) Weight Approx. 1,050 g *1 When LJ-G015 or LJ-G015K is connected only. When other sensor heads are connected, the minimum display unit is 1 µm.*2 (NPN model) The rating of non-voltage input: 1 V or less ON voltage, 0.6 mA or less OFF current. (PNP model) The rating of voltage input: 10.2 V or more ON voltage (26.4 V max.) 0.6 mA or less OFFcurrent.*3 Time-sharing output of judgment results or binary measured data.The rating of the NPN open-collector output: 50 mA max. (30 V max.), residual voltage of 1 V max. The rating of the PNP open-collector output: 50 mA max. (30 V max.), residual voltage of 1 V max.The rating of the non-voltage input: 1 V or less ON voltage, 0.6 mA or less OFF current (Trigger input terminal: 1 V or less ON voltage, 1.0 mA or less OFF current)The rating of the voltage input: 26.4 V maximum rating, 10.8 V or less ON voltage, 0.6 mA or less OFF current (Trigger input terminal: 26.4 V maximum rating, 10.8 V or less ON voltage, 1.0 mA or lessOFF current)*4 This is dedicated for connection with IV-series sensor. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Aliasnamen des Herstellers

Keyence verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Keyence ist möglicherweise auch unter den folgenden Namen bekannt:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA