Keyence IL-300

Industrial Automation Component
$ 920.99

Preis und Lagerbestand

Beschreibungen

Beschreibungen von Keyence IL-300, die von den Distributoren bereitgestellt werden.

Industrial Automation Component
Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model IL-300 Reference distance 300 mm 11.81" Measurement range 160 to 450 mm 6.30" to 17.72" Light source Type Red semiconductor laser, wavelength: 655 nm (visible light) Laser class Class 2 (FDA (CDRH) Part1040.10)*1Class 2 (IEC 60825-1) Output 560 µW Spot diameter (at standard distance) Approx. ø0.5 mm ø0.02" Linearity ±0.25% of F.S. (160 to 440 mm 6.30" to 17.32")*2*3 Repeatability 30 µm*4 Sampling rate 0.33/1/2/5 ms (4 levels available) Operation status indicators Laser emission warning indicator: Green LED, Analog range indicator: Orange LED, Reference distance indicator: Red/Green LED Temperature characteristics 0.08% of F.S./°C*5 Environmental resistance Enclosure rating IP67 Pollution degree 3 Ambient light Incandescent lamp: 5,000 lux*6 Ambient temperature -10 to +50 °C 14 to 122 °F (No condensation or freezing) Relative humidity 35 to 85 % RH (No condensation) Vibration resistance 10 to 55 Hz, Double amplitude 1.5 mm 0.06", 2 hours in each of the X, Y, and Z directions Material Housing material: PBT, Metal parts: SUS304, Packing: NBR, Lens cover: Glass, Cable: PVC Weight Approx. 135 g *1 The laser classification for FDA (CDRH) is implemented based on IEC 60825-1 in accordance with the requirements of Laser Notice.*2 Value when measuring the KEYENCE standard target (white diffuse object).*3 F.S. of each model is as follows. IL-030: ±5 mm ±0.20" IL-065: ±10 mm ±0.39" IL-100: ±20 mm ±0.79" IL-300: ±140 mm ±5.51" IL-600: ±400 mm ±15.75" IL-2000: +1000 to -1500 mm 39.37" to -59.05"*4 Value when measuring the KEYENCE standard target (white diffuse object) at the reference distance, sampling rate: 1 ms, and average number of times: 128. For the IL-300/IL-600, the sampling rate is 2 ms. For the IL-2000, the sampling rate is set to 5ms.*5 F.S. of each model is as follows. IL-030: ±5 mm ±0.20" IL-065: ±10 mm ±0.39" IL-100: ±20 mm ±0.79" IL-300: ±140 mm ±5.51" IL-600: ±400 mm ±15.75"*6 Value when the sampling rate is set to 2 ms or 5 ms. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Aliasnamen des Herstellers

Keyence verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Keyence ist möglicherweise auch unter den folgenden Namen bekannt:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA