Keyence FSN41C

Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled"...

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Beschreibungen

Beschreibungen von Keyence FSN41C, die von den Distributoren bereitgestellt werden.

Specifications horizontal-scroll-state#setOverflowing scroll->horizontal-scroll-state#setScrolled" data-horizontal-scroll-state-target="container" data-horizontal-scroll-state-overflowing-class="is-overflowing" data-horizontal-scroll-state-has-scrolled-class="is-hasScrolled" data-scroll-to-coord-target="container"> Model FS-N41C*1 Type M8 Connector*2 Main unit/expansion unit Main unit Response time 23 µs (S-HSPD*3) /50 µs (HSPD*4) /250 µs (FINE) /500 µs (TURBO) /1 ms (SUPER) /4 ms (ULTRA) /16 ms (MEGA) /64 ms (TERA) Number of control outputs 2*5 Number of external inputs 1*5 Light source LED Transmitter side: Red, four-element LED (wavelength: 660 nm) Control output Open-collector, 30 V or less 100 mA or less per output, 100 mA or less total for 2 outputs (when used as a solitary unit) /20 mA or less (when used as an expansion unit)Residual voltageNPN 1.4 V or less (output current: 10 mA or less) /2 V or less (output current: 10 to 100 mA)PNP 1.6 V or less (output current: 10 mA or less) /2.2 V or less (output current: 10 to 100 mA) External input Input time: 2 ms (ON) /20 ms (OFF) or longer*6 Protection circuit Protection against reverse power connection, output overcurrent, output surge, and reverse output connection Mutual interference prevention S-HSPD/HSPD: 0 units, FINE: 4 units, TURBO/SUPER/ULTRA/MEGA/TERA: 8 units (The mutual interference prevention values are twice those shown here when Double is set.) Power supply Power voltage 10 to 30 VDC (including 10 % ripple (P-P) or less) , class 2 or LPS*7 Power consumption During normal operation: 910 mW or less (36 mA or less at 24 V/65 mA or less at 12 V)ECO ON: 840 mW or less (33 mA or less at 24 V/60 mA or less at 12 V)ECO FULL: 750 mW or less (30 mA or less at 24 V/52 mA or less at 12 V)*8 Environmental resistance Ambient light Incandescent lamp: 20,000 lx or less, sunlight: 30,000 lx or less Ambient temperature -20 °C -4 °F to +55 °C +131 °F (no freezing)*9 Vibration resistance 10 to 55 Hz; double amplitude 1.5 mm 0.06"; 2 hours each for X, Y, and Z axes Shock resistance 500 m/s2; 3 times each for X, Y, and Z axes Case material Main unit and cover: polycarbonate Weight Approx. 25 g *1 IO-Link Specifi cation V.1.1/COM2 (38.4 kbps) is supported.*2 Ensure the cable length is 30 m 98.4" or less for the M8 connector type. Ensure the cable length is 20 meters 65.6' or less when connecting by way of IO-Link.*3 Restrictions when S-HSPD is selectedOutput 2 of dual output types is fixed to OFF.IO-Link communication cannot be used.Area detection, Area % Mode, DATUM, Rising edge, and Falling edge cannot be selected for Detection Mode.Output timer, Limit Detection, and Display Gain cannot be used.FULL cannot be selected for the ECO function.*4 Restrictions when HSPD is selectedDisplay Gain cannot be used.*5 Output 2 and the external input are selectable.*6 The input time becomes 25 ms (ON)/25 ms (OFF) when external calibration input is selected.*7 When expanding the system to 9 or more units, use a power supply voltage of 12 V or higher.*8 The load current is excluded. The power consumption including the load when the maximum number of units are connected is 38 W max.*9 When expanded by 1 to 2 units: -20°C -4°F to +55°C +131°F. When expanded by 3 to 10 units: -20°C -4°F to +50°C +122°F.When expanded by 11 to 16 units: -20°C -4°F to +45°C +113°F. When using 2 outputs, 1 unit is counted as 2 units.The prescribed values for the ambient temperature assume that the sensor amplifi er has been mounted on a DIN rail installed on a metal surface.Exercise special care when installing the product in an airtight space. scroll-to-coord#run" data-x-coord="100"> series-header#doScroll"> Scroll

Aliasnamen des Herstellers

Keyence verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Keyence ist möglicherweise auch unter den folgenden Namen bekannt:

  • KEYENC
  • KEYENCE CORP
  • KEYENCE CORPORATION OF AMERICA